1N5344BE3/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 821
Unit Price: 0,63000 €
Datasheet

Upgrade


onsemi
In Stock: 123.765
Unit Price: 0,68000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.457
Unit Price: 0,14000 €
Datasheet
Zener Diode 8.2 V 5 W ±5% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5344BE3/TR12

DigiKey Part Number
1N5344BE3/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5344BE3/TR12
Description
DIODE ZENER 8.2V 5W T18
Customer Reference
Detailed Description
Zener Diode 8.2 V 5 W ±5% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 5.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
T-18
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
1.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5344BGonsemi8211N5344BGOS-ND0,63000 €Upgrade
1N5344BRLGonsemi123.7651N5344BRLGOSCT-ND0,68000 €Upgrade
BZX79-C8V2,143Nexperia USA Inc.4.4571727-BZX79-C8V2,143CT-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types