Similar
Similar

1N5343AE3/TR12 | |
|---|---|
DigiKey Part Number | 1N5343AE3/TR12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5343AE3/TR12 |
Description | DIODE ZENER 7.5V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 5 W ±10% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5343BG | onsemi | 3.286 | 1N5343BGOS-ND | 0,63000 € | Similar |
| 1N5343BRLG | onsemi | 27.129 | 1N5343BRLGOSCT-ND | 0,68000 € | Similar |
| BZV85-C7V5,133 | Nexperia USA Inc. | 4.830 | 1727-BZV85-C7V5,133CT-ND | 0,27000 € | Similar |



