Current Regulation Diode 100V 3.3mA 500mW DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5309-1E3

DigiKey Part Number
150-1N5309-1E3-ND
Manufacturer
Manufacturer Product Number
1N5309-1E3
Description
DIODE CUR REG 100V 3.3MA 500MW
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 3.3mA 500mW DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500mW
Manufacturer
Microchip Technology
Operating Temperature
-65°C ~ 175°C (TJ)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
DO-204AH, DO-35, Axial
Voltage - Anode - Cathode (Vak)(Max)
100V
Supplier Device Package
DO-204AH (DO-35)
Regulator Current (Max)
3.3mA
Base Product Number
Voltage - Limiting (Max)
2.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,39980 €1.639,98 €
Unit Price without VAT:16,39980 €
Unit Price with VAT:19,51576 €