
1N5300 | |
|---|---|
DigiKey Part Number | 150-1N5300-ND |
Manufacturer | |
Manufacturer Product Number | 1N5300 |
Description | DIODE CUR REG 100V 1.43MA 475MW |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 1.43mA 475mW DO-204AA, DO-7, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 1.43mA | |
Voltage - Limiting (Max) | 1.5V | |
Power - Max | 475mW | |
Applications | - | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AA, DO-7, Axial | |
Supplier Device Package | DO-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,87290 € | 1.387,29 € |
| Unit Price without VAT: | 13,87290 € |
|---|---|
| Unit Price with VAT: | 16,50875 € |

