Current Regulation Diode 100V 473µA 500mW DO-204AA, DO-7, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5289-1

DigiKey Part Number
1N5289-1-ND
Manufacturer
Manufacturer Product Number
1N5289-1
Description
DIODE CUR REG 100V 473UA 500MW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 473µA 500mW DO-204AA, DO-7, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500mW
Manufacturer
Microchip Technology
Operating Temperature
-65°C ~ 175°C (TJ)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
DO-204AA, DO-7, Axial
Voltage - Anode - Cathode (Vak)(Max)
100V
Supplier Device Package
DO-7
Regulator Current (Max)
473µA
Base Product Number
Voltage - Limiting (Max)
1.05V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,32000 €17,32 €
10016,08030 €1.608,03 €
Manufacturers Standard Package
Unit Price without VAT:17,32000 €
Unit Price with VAT:20,61080 €