Current Regulation Diode 100V 330µA 475mW DO-204AA, DO-7, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5286

DigiKey Part Number
150-1N5286-ND
Manufacturer
Manufacturer Product Number
1N5286
Description
DIODE CUR REG 100V 330UA 475MW
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 330µA 475mW DO-204AA, DO-7, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
475mW
Manufacturer
Microchip Technology
Operating Temperature
-65°C ~ 175°C (TJ)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
DO-204AA, DO-7, Axial
Voltage - Anode - Cathode (Vak)(Max)
100V
Supplier Device Package
DO-7
Regulator Current (Max)
330µA
Base Product Number
Voltage - Limiting (Max)
1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,26720 €1.626,72 €
Unit Price without VAT:16,26720 €
Unit Price with VAT:19,35797 €