Current Regulation Diode 100V 264µA 500mW DO-213AB, MELF (Glass)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5284UR-1

DigiKey Part Number
1N5284UR-1-ND
Manufacturer
Manufacturer Product Number
1N5284UR-1
Description
DIODE CUR REG 100V 264UA 500MW
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 264µA 500mW DO-213AB, MELF (Glass)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500mW
Manufacturer
Microchip Technology
Operating Temperature
-65°C ~ 175°C (TJ)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
DO-213AB, MELF (Glass)
Voltage - Anode - Cathode (Vak)(Max)
100V
Supplier Device Package
DO-213AB (MELF, LL41)
Regulator Current (Max)
264µA
Base Product Number
Voltage - Limiting (Max)
1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1454,56483 €661,90 €
Unit Price without VAT:4,56483 €
Unit Price with VAT:5,43215 €