1N5300-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 39
Unit Price: 17,56000 €
Datasheet
Current Regulation Diode 100V 1.43mA 500mW DO-204AA, DO-7, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5300-1

DigiKey Part Number
1N5300-1-ND
Manufacturer
Manufacturer Product Number
1N5300-1
Description
DIODE CUR REG 100V 1.43MA 500MW
Customer Reference
Detailed Description
Current Regulation Diode 100V 1.43mA 500mW DO-204AA, DO-7, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Anode - Cathode (Vak)(Max)
100V
Regulator Current (Max)
1.43mA
Voltage - Limiting (Max)
1.5V
Power - Max
500mW
Applications
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AA, DO-7, Axial
Supplier Device Package
DO-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,01070 €1.401,07 €
Unit Price without VAT:14,01070 €
Unit Price with VAT:16,67273 €