


1N5278BDO35TR | |
|---|---|
DigiKey Part Number | 150-1N5278BDO35TR-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N5278BDO35TR |
Description | DIODE ZENER 170V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 170 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 129 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bag | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 1900 Ohms |

