Zener Diode 160 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5277A/TR

DigiKey Part Number
150-1N5277A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5277A/TR
Description
DIODE ZENER 160V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 160 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1.7 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 116 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TA)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2862,87948 €823,53 €
Manufacturers Standard Package
Unit Price without VAT:2,87948 €
Unit Price with VAT:3,42658 €