Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5271A | |
|---|---|
DigiKey Part Number | 1N5271A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5271A |
Description | DIODE ZENER 100V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 76 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 500 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5271 | Microchip Technology | 443 | 150-1N5271-ND | 2,71000 € | Parametric Equivalent |
| 1N5271/TR | Microchip Technology | 0 | 150-1N5271/TR-ND | 2,86293 € | Parametric Equivalent |
| 1N5271B | Microchip Technology | 0 | 150-1N5271B-ND | 2,48000 € | Parametric Equivalent |
| 1N5271B-1 | Microchip Technology | 0 | 150-1N5271B-1-ND | 2,70459 € | Parametric Equivalent |
| 1N5271B/TR | Microchip Technology | 0 | 150-1N5271B/TR-ND | 2,86293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 334 | 2,49350 € | 832,83 € |
| Unit Price without VAT: | 2,49350 € |
|---|---|
| Unit Price with VAT: | 2,96727 € |


