Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5268A | |
|---|---|
DigiKey Part Number | 1N5268A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5268A |
Description | DIODE ZENER 82V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 59 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 330 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5268 | Microchip Technology | 0 | 150-1N5268-ND | 1,84705 € | Parametric Equivalent |
| 1N5268/TR | Microchip Technology | 0 | 150-1N5268/TR-ND | 2,01856 € | Parametric Equivalent |
| 1N5268A/TR | Microchip Technology | 0 | 150-1N5268A/TR-ND | 2,66502 € | Parametric Equivalent |
| 1N5268B | Microchip Technology | 0 | 150-1N5268B-ND | 2,49350 € | Parametric Equivalent |
| 1N5268B/TR | Microchip Technology | 0 | 150-1N5268B/TR-ND | 2,66502 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 334 | 2,49350 € | 832,83 € |
| Unit Price without VAT: | 2,49350 € |
|---|---|
| Unit Price with VAT: | 2,96727 € |



