1N5260B is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04850 €
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,02954 €
Datasheet
Zener Diode 43 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5260B

DigiKey Part Number
1N5260BMS-ND
Manufacturer
Manufacturer Product Number
1N5260B
Description
DIODE ZENER 43V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
93 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 33 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TA)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5260B BK PBFREECentral Semiconductor Corp01514-1N5260BBKPBFREE-ND0,04850 €Upgrade
1N5260B TR PBFREECentral Semiconductor Corp01514-1N5260BTRPBFREETR-ND0,02954 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4471,87342 €837,42 €
Unit Price without VAT:1,87342 €
Unit Price with VAT:2,22937 €