
1N5259 | |
|---|---|
DigiKey Part Number | 150-1N5259-ND |
Manufacturer | |
Manufacturer Product Number | 1N5259 |
Description | DIODE ZENER 39V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±20% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 29 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±20% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 3,69094 € | 826,77 € |
| Unit Price without VAT: | 3,69094 € |
|---|---|
| Unit Price with VAT: | 4,39222 € |

