Zener Diode 27 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 500 mW ±10% Through Hole DO-204AH (DO-35)
1N5233BDO35

1N5254A (DO-35)

DigiKey Part Number
150-1N5254A(DO-35)CT-ND - Cut Tape (CT)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1N5254A (DO-35)
Description
DIODE ZENER 27V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.892
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,45400 €14,54 €
251,23840 €30,96 €
1000,99260 €99,26 €
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €