
1N5250C | |
|---|---|
DigiKey Part Number | 150-1N5250C-ND |
Manufacturer | |
Manufacturer Product Number | 1N5250C |
Description | DIODE ZENER 20V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5250D | Microchip Technology | 0 | 150-1N5250D-ND | 8,53370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 3,63861 € | 654,95 € |
| Unit Price without VAT: | 3,63861 € |
|---|---|
| Unit Price with VAT: | 4,32995 € |


