Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5243A | |
|---|---|
DigiKey Part Number | 1N5243A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5243A |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5243 | Microchip Technology | 0 | 150-1N5243-ND | 3,41607 € | Parametric Equivalent |
| 1N5243/TR | Microchip Technology | 0 | 150-1N5243/TR-ND | 3,58623 € | Parametric Equivalent |
| 1N5243A/TR | Microchip Technology | 0 | 150-1N5243A/TR-ND | 3,28520 € | Parametric Equivalent |
| 1N5243B | Microchip Technology | 0 | 1N5243BMS-ND | 1,64000 € | Parametric Equivalent |
| 1N964B-1 | Microchip Technology | 0 | 1N964B-1-ND | 1,97635 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 3,14125 € | 832,43 € |
| Unit Price without VAT: | 3,14125 € |
|---|---|
| Unit Price with VAT: | 3,73809 € |




