Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5233A | |
|---|---|
DigiKey Part Number | 1N5233A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5233A |
Description | DIODE ZENER 6V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5233 | Microchip Technology | 0 | 150-1N5233-ND | 1,63597 € | Parametric Equivalent |
| 1N5233/TR | Microchip Technology | 0 | 150-1N5233/TR-ND | 1,79428 € | Parametric Equivalent |
| 1N5233B | Microchip Technology | 0 | 1N5233BMS-ND | 1,48000 € | Parametric Equivalent |
| 1N5233B/TR | Microchip Technology | 0 | 150-1N5233B/TR-ND | 1,79428 € | Parametric Equivalent |
| 1N5233C | Microchip Technology | 0 | 150-1N5233C-ND | 3,58853 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 511 | 1,63597 € | 835,98 € |
| Unit Price without VAT: | 1,63597 € |
|---|---|
| Unit Price with VAT: | 1,94680 € |




