Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

1N5231D-1 | |
|---|---|
DigiKey Part Number | 150-1N5231D-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5231D-1 |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 139 | 5,07755 € | 705,78 € |
| Unit Price without VAT: | 5,07755 € |
|---|---|
| Unit Price with VAT: | 6,04228 € |




