Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5228BDO35E3

DigiKey Part Number
150-1N5228BDO35E3TR-ND - Tape & Reel (TR)
150-1N5228BDO35E3CT-ND - Cut Tape (CT)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1N5228BDO35E3
Description
DIODE ZENER 3.9V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,18000 €1,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,27038 €2.703,80 €
20.0000,26894 €5.378,80 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €