Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5226 | |
|---|---|
DigiKey Part Number | 150-1N5226-ND |
Manufacturer | |
Manufacturer Product Number | 1N5226 |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 28 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 950 mV |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5226/TR | Microchip Technology | 0 | 150-1N5226/TR-ND | 2,52606 € | Parametric Equivalent |
| 1N5226B | Microchip Technology | 0 | 1N5226BMS-ND | 1,47000 € | Parametric Equivalent |
| 1N5226B/TR | Microchip Technology | 0 | 150-1N5226B/TR-ND | 1,78004 € | Parametric Equivalent |
| JAN1N6312 | Microchip Technology | 0 | JAN1N6312-ND | 8,29810 € | Parametric Equivalent |
| JAN1N6312C | Microchip Technology | 0 | JAN1N6312C-ND | 21,22950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | 2,36902 € | 824,42 € |
| Unit Price without VAT: | 2,36902 € |
|---|---|
| Unit Price with VAT: | 2,81913 € |



