
1N5189US/TR | |
|---|---|
DigiKey Part Number | 150-1N5189US/TR-ND - Tape & Reel (TR) 150-1N5189US/TRCT-ND - Cut Tape (CT) 150-1N5189US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5189US/TR |
Description | DIODE STANDARD 500V 3A EMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 3A Surface Mount E-MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 500 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 500 V | Supplier Device Package E-MELF |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5189US | Microchip Technology | 0 | 1N5189US-ND | 8,07563 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 8,20650 € | 845,27 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |


