Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5188US | |
|---|---|
DigiKey Part Number | 1N5188US-ND |
Manufacturer | |
Manufacturer Product Number | 1N5188US |
Description | DIODE STANDARD 400V 3A B AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package B, Axial |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5188/TR | Microchip Technology | 0 | 150-1N5188/TR-ND | 7,22482 € | Parametric Equivalent |
| 1N5188US/TR | Microchip Technology | 0 | 150-1N5188US/TR-ND | 8,23260 € | Parametric Equivalent |
| JAN1N5188 | Microchip Technology | 0 | 1086-18767-ND | 8,27190 € | Parametric Equivalent |
| JAN1N5188/TR | Microchip Technology | 0 | 150-JAN1N5188/TR-ND | 8,41590 € | Parametric Equivalent |
| JANTX1N5188 | Microchip Technology | 60 | 1086-2447-ND | 8,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 8,07563 € | 831,79 € |
| Unit Price without VAT: | 8,07563 € |
|---|---|
| Unit Price with VAT: | 9,61000 € |


