Zener Diode 320 V 5 W ±5% Through Hole E, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5131

DigiKey Part Number
150-1N5131-ND
Manufacturer
Manufacturer Product Number
1N5131
Description
DIODE ZENER 320V 5W E-AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 320 V 5 W ±5% Through Hole E, Axial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
5 W
Mfr
Impedance (Max) (Zzt)
1100 Ohms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
E, Axial
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10019,76340 €1.976,34 €
Unit Price without VAT:19,76340 €
Unit Price with VAT:23,51845 €