
1N5119 | |
|---|---|
DigiKey Part Number | 150-1N5119-ND |
Manufacturer | |
Manufacturer Product Number | 1N5119 |
Description | DIODE ZENER 40V 5W E-AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 40 V 5 W ±5% Through Hole E, Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | E, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,45310 € | 1.745,31 € |
| Unit Price without VAT: | 17,45310 € |
|---|---|
| Unit Price with VAT: | 20,76919 € |

