Zener Diode 3 W ±5% Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5116SM

DigiKey Part Number
150-1N5116SM-ND
Manufacturer
Manufacturer Product Number
1N5116SM
Description
DIODE ZENER 3W SQ-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 3 W ±5% Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
3 W
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Tolerance
±5%
Supplier Device Package
A, SQ-MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10023,63780 €2.363,78 €
Unit Price without VAT:23,63780 €
Unit Price with VAT:28,12898 €