Zener Diode 6.8 V 3 W ±5% Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5063SM

DigiKey Part Number
150-1N5063SM-ND
Manufacturer
Manufacturer Product Number
1N5063SM
Description
DIODE ZENER 6.8V 3W SQ-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 3 W ±5% Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 5.2 V
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
A, SQ-MELF
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10023,82690 €2.382,69 €
Unit Price without VAT:23,82690 €
Unit Price with VAT:28,35401 €