Parametric Equivalent

1N4995US | |
|---|---|
DigiKey Part Number | 1N4995US-ND |
Manufacturer | |
Manufacturer Product Number | 1N4995US |
Description | DIODE ZENER 360V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 360 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 274 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package D-5B |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1400 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4995US/TR | Microchip Technology | 82 | 150-1N4995US/TRCT-ND | 51,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 51,42700 € | 5.142,70 € |
| Unit Price without VAT: | 51,42700 € |
|---|---|
| Unit Price with VAT: | 61,19813 € |


