
1N4995 | |
|---|---|
DigiKey Part Number | 1N4995-ND |
Manufacturer | |
Manufacturer Product Number | 1N4995 |
Description | DIODE ZENER 360V 5W E-AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 360 V 5 W ±5% Through Hole E, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1400 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 274 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | E, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,78880 € | 2.778,88 € |
| Unit Price without VAT: | 27,78880 € |
|---|---|
| Unit Price with VAT: | 33,06867 € |

