Zener Diode 330 V 5 W ±5% Surface Mount E-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4994US/TR

DigiKey Part Number
150-1N4994US/TR-ND - Tape & Reel (TR)
150-1N4994US/TRCT-ND - Cut Tape (CT)
150-1N4994US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4994US/TR
Description
DIODE ZENER 330V 5W E-MELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 330 V 5 W ±5% Surface Mount E-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1175 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 251 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
5 W
Supplier Device Package
E-MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,22000 €51,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10043,52040 €4.352,04 €
Manufacturers Standard Package
Unit Price without VAT:51,22000 €
Unit Price with VAT:60,95180 €