Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4987US | |
|---|---|
DigiKey Part Number | 1N4987US-ND |
Manufacturer | |
Manufacturer Product Number | 1N4987US |
Description | DIODE ZENER 160V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | 1N4987US Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 121.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package D-5B |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 350 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4987CUS | Microchip Technology | 0 | 1086-18729-ND | 29,85620 € | Parametric Equivalent |
| JAN1N4987DUS | Microchip Technology | 0 | 1086-18733-ND | 37,32350 € | Parametric Equivalent |
| JAN1N4987US | Microchip Technology | 0 | 1086-2079-ND | 11,66280 € | Parametric Equivalent |
| JANTX1N4987CUS | Microchip Technology | 0 | 150-JANTX1N4987CUS-ND | 21,63680 € | Parametric Equivalent |
| JANTX1N4987DUS | Microchip Technology | 0 | 150-JANTX1N4987DUS-ND | 27,04600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,39890 € | 1.139,89 € |
| Unit Price without VAT: | 11,39890 € |
|---|---|
| Unit Price with VAT: | 13,56469 € |


