Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4971USE3 | |
|---|---|
DigiKey Part Number | 150-1N4971USE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N4971USE3 |
Description | DIODE ZENER 36V 5W D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 11 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 27.4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4971USE3/TR | Microchip Technology | 81 | 150-1N4971USE3/TR-ND | 7,68000 € | Parametric Equivalent |
| JAN1N4971CUS/TR | Microchip Technology | 0 | 150-JAN1N4971CUS/TR-ND | 18,74750 € | Parametric Equivalent |
| JAN1N4971DUS/TR | Microchip Technology | 0 | 150-JAN1N4971DUS/TR-ND | 23,40470 € | Parametric Equivalent |
| JANS1N4971CUS/TR | Microchip Technology | 0 | 150-JANS1N4971CUS/TR-ND | 323,94540 € | Parametric Equivalent |
| JANS1N4971DUS/TR | Microchip Technology | 0 | 150-JANS1N4971DUS/TR-ND | 404,89860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 8,32495 € | 840,82 € |
| Unit Price without VAT: | 8,32495 € |
|---|---|
| Unit Price with VAT: | 9,90669 € |


