Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4968US | |
|---|---|
DigiKey Part Number | 1N4968US-ND |
Manufacturer | |
Manufacturer Product Number | 1N4968US |
Description | DIODE ZENER 27V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | 1N4968US Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 20.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package D-5B |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4968CUS | Microchip Technology | 0 | 1086-18571-ND | 20,71330 € | Parametric Equivalent |
| JAN1N4968DUS | Microchip Technology | 0 | 1086-18575-ND | 25,91140 € | Parametric Equivalent |
| JAN1N4968US | Microchip Technology | 0 | 1086-2041-ND | 8,17980 € | Parametric Equivalent |
| JANTX1N4968CUS | Microchip Technology | 0 | 150-JANTX1N4968CUS-ND | 25,91140 € | Parametric Equivalent |
| JANTX1N4968US | Microchip Technology | 0 | 1086-1027-ND | 8,39090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 12,05864 € | 1.242,04 € |
| Unit Price without VAT: | 12,05864 € |
|---|---|
| Unit Price with VAT: | 14,34978 € |


