Zener Diode 27 V 5 W ±5% Surface Mount E-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4968US/TR

DigiKey Part Number
150-1N4968US/TR-ND - Tape & Reel (TR)
150-1N4968US/TRCT-ND - Cut Tape (CT)
150-1N4968US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4968US/TR
Description
DIODE ZENER 27V 5W E-MELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 5 W ±5% Surface Mount E-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 20.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
5 W
Supplier Device Package
E-MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,16000 €8,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1036,93932 €714,75 €
Manufacturers Standard Package
Unit Price without VAT:8,16000 €
Unit Price with VAT:9,71040 €