1N4964CUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,74010 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,61160 €
Datasheet
Zener Diode 18 V 5 W ±2% Surface Mount E-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4964CUS

DigiKey Part Number
150-1N4964CUS-ND
Manufacturer
Manufacturer Product Number
1N4964CUS
Description
DIODE ZENER 18V 5W E-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 5 W ±2% Surface Mount E-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 13.7 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
5 W
Supplier Device Package
E-MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTXV1N4964CUSMicrochip Technology0150-JANTXV1N4964CUS-ND16,74010 €Parametric Equivalent
JANTXV1N4964DUSMicrochip Technology0150-JANTXV1N4964DUS-ND23,61160 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,53090 €1.153,09 €
Unit Price without VAT:11,53090 €
Unit Price with VAT:13,72177 €