Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4959US | |
|---|---|
DigiKey Part Number | 1N4959US-ND |
Manufacturer | |
Manufacturer Product Number | 1N4959US |
Description | DIODE ZENER 11V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | 1N4959US Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package D-5B |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4959CUS | Microchip Technology | 0 | 1086-18496-ND | 19,84250 € | Parametric Equivalent |
| JAN1N4959DUS | Microchip Technology | 0 | 1086-18500-ND | 24,81640 € | Parametric Equivalent |
| JAN1N4959US | Microchip Technology | 0 | 1086-2023-ND | 7,75760 € | Parametric Equivalent |
| JAN1N4959US/TR | Microchip Technology | 0 | 150-JAN1N4959US/TR-ND | 7,96870 € | Parametric Equivalent |
| JANTX1N4959CUS | Microchip Technology | 0 | 150-JANTX1N4959CUS-ND | 17,96910 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 12,05852 € | 1.386,73 € |
| Unit Price without VAT: | 12,05852 € |
|---|---|
| Unit Price with VAT: | 14,34964 € |


