Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

1N4959 | |
|---|---|
DigiKey Part Number | 1N4959-ND |
Manufacturer | |
Manufacturer Product Number | 1N4959 |
Description | DIODE ZENER 11V 5W AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 8.4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4959C | Microchip Technology | 0 | 1086-18494-ND | 13,12720 € | Parametric Equivalent |
| JAN1N4959D | Microchip Technology | 0 | 1086-18498-ND | 16,42550 € | Parametric Equivalent |
| JANTX1N4959 | Microchip Technology | 0 | 1086-2393-ND | 6,10842 € | Parametric Equivalent |
| JANTX1N4959C | Microchip Technology | 0 | 150-JANTX1N4959C-ND | 16,08250 € | Parametric Equivalent |
| JANTX1N4959D | Microchip Technology | 0 | 150-JANTX1N4959D-ND | 25,91140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 5,81818 € | 832,00 € |
| Unit Price without VAT: | 5,81818 € |
|---|---|
| Unit Price with VAT: | 6,92363 € |





