Diode 1000 V 1A Surface Mount D-5C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4948US

DigiKey Part Number
150-1N4948US-ND
Manufacturer
Manufacturer Product Number
1N4948US
Description
DIODE STANDARD 1000V 1A D5C
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount D-5C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Part Status
Active
Capacitance @ Vr, F
15pF @ 12V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
D-5C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,30840 €1.130,84 €
Unit Price without VAT:11,30840 €
Unit Price with VAT:13,45700 €