Parametric Equivalent

1N4946-1 | |
|---|---|
DigiKey Part Number | 150-1N4946-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4946-1 |
Description | DIODE STANDARD 600V 1A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 25pF @ 12V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4946-1/TR | Microchip Technology | 0 | 150-1N4946-1/TR-ND | 5,67306 € | Parametric Equivalent |
| RL105F | SMC Diode Solutions | 0 | 1655-RL105FTB-ND | 0,01645 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 5,48836 € | 834,23 € |
| Unit Price without VAT: | 5,48836 € |
|---|---|
| Unit Price with VAT: | 6,53115 € |



