
1N4932 | |
|---|---|
DigiKey Part Number | 1N4932-ND |
Manufacturer | |
Manufacturer Product Number | 1N4932 |
Description | DIODE ZENER 19.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 36 Ohms |
Mfr | Operating Temperature -25°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-204AH (DO-35) |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4916 | Microchip Technology | 0 | 1N4916-ND | 36,70340 € | Direct |
| 1N4917 | Microchip Technology | 0 | 1N4917-ND | 89,97750 € | Direct |
| 1N4918 | Microchip Technology | 0 | 1N4918-ND | 76,70510 € | Direct |
| 1N4919 | Microchip Technology | 0 | 1N4919-ND | 25,95100 € | Direct |
| 1N4920 | Microchip Technology | 0 | 1N4920-ND | 60,96570 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 77,56270 € | 7.756,27 € |
| Unit Price without VAT: | 77,56270 € |
|---|---|
| Unit Price with VAT: | 92,29961 € |


