Diode 180 V 100mA Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N485

DigiKey Part Number
1N485-ND
Manufacturer
Manufacturer Product Number
1N485
Description
DIODE STANDARD 180V 100MA DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 180 V 100mA Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
25 nA @ 180 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-7
Voltage - DC Reverse (Vr) (Max)
180 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2253,70724 €834,13 €
Unit Price without VAT:3,70724 €
Unit Price with VAT:4,41162 €