
1N485/TR | |
|---|---|
DigiKey Part Number | 150-1N485/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N485/TR |
Description | DIODE STANDARD 180V 100MA DO7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 180 V 100mA Through Hole DO-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 180 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 nA @ 180 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-7 | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | 3,27893 € | 704,97 € |
| Unit Price without VAT: | 3,27893 € |
|---|---|
| Unit Price with VAT: | 3,90193 € |

