
1N4782 | |
|---|---|
DigiKey Part Number | 1N4782-ND |
Manufacturer | |
Manufacturer Product Number | 1N4782 |
Description | DIODE ZENER 8.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Operating Temperature 0°C ~ 75°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-204AH (DO-35) |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4775 | Microchip Technology | 0 | 1N4775-ND | 14,72360 € | Direct |
| 1N4776 | Microchip Technology | 0 | 1N4776-ND | 27,89040 € | Direct |
| 1N4777 | Microchip Technology | 0 | 1N4777-ND | 58,10280 € | Direct |
| 1N4778 | Microchip Technology | 0 | 1N4778-ND | 116,37700 € | Direct |
| 1N4779 | Microchip Technology | 0 | 1N4779-ND | 232,76730 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,10280 € | 5.810,28 € |
| Unit Price without VAT: | 58,10280 € |
|---|---|
| Unit Price with VAT: | 69,14233 € |


