Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4780A | |
|---|---|
DigiKey Part Number | 1N4780A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4780A |
Description | DIODE ZENER 8.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-204AH (DO-35) |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4775A | Microchip Technology | 0 | 1N4775A-ND | 14,80300 € | Direct |
| 1N4776A | Microchip Technology | 1 | 1N4776A-ND | 28,84000 € | Direct |
| 1N4777A | Microchip Technology | 0 | 1N4777A-ND | 58,47920 € | Direct |
| 1N4778A | Microchip Technology | 0 | 1N4778A-ND | 116,29100 € | Direct |
| 1N4779A | Microchip Technology | 0 | 1N4779A-ND | 231,74430 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,65910 € | 1.465,91 € |
| Unit Price without VAT: | 14,65910 € |
|---|---|
| Unit Price with VAT: | 17,44433 € |


