Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4778A/TR | |
|---|---|
DigiKey Part Number | 150-1N4778A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4778A/TR |
Description | DIODE ZENER 8.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 200 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 100°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4775A | Microchip Technology | 0 | 1N4775A-ND | 14,80300 € | Parametric Equivalent |
| 1N4775A/TR | Microchip Technology | 0 | 150-1N4775A/TR-ND | 14,82920 € | Parametric Equivalent |
| 1N4776A | Microchip Technology | 1 | 1N4776A-ND | 28,84000 € | Parametric Equivalent |
| 1N4776A/TR | Microchip Technology | 0 | 150-1N4776A/TR-ND | 28,99090 € | Parametric Equivalent |
| 1N4777A | Microchip Technology | 0 | 1N4777A-ND | 58,47920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 116,44800 € | 11.644,80 € |
| Unit Price without VAT: | 116,44800 € |
|---|---|
| Unit Price with VAT: | 138,57312 € |


