Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4768A | |
|---|---|
DigiKey Part Number | 1N4768A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4768A |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 350 Ohms |
Mfr | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-204AH (DO-35) |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4770A | Microchip Technology | 0 | 1N4770A-ND | 44,90880 € | Direct |
| 1N4771A | Microchip Technology | 0 | 1N4771A-ND | 78,72710 € | Direct |
| 1N4772A | Microchip Technology | 0 | 1N4772A-ND | 92,07730 € | Direct |
| 1N4773A | Microchip Technology | 0 | 1N4773A-ND | 106,16050 € | Direct |
| 1N4774A | Microchip Technology | 0 | 1N4774A-ND | 117,59980 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 102,45650 € | 10.245,65 € |
| Unit Price without VAT: | 102,45650 € |
|---|---|
| Unit Price with VAT: | 121,92324 € |


