
1N4762ADO41E3 | |
|---|---|
DigiKey Part Number | 150-1N4762ADO41E3TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N4762ADO41E3 |
Description | DIODE ZENER 82V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 62.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19391 € | 775,64 € |
| 8.000 | 0,17910 € | 1.432,80 € |
| 12.000 | 0,17156 € | 2.058,72 € |
| 20.000 | 0,16308 € | 3.261,60 € |
| 28.000 | 0,16244 € | 4.548,32 € |
| Unit Price without VAT: | 0,19391 € |
|---|---|
| Unit Price with VAT: | 0,23075 € |

