Parametric Equivalent
Parametric Equivalent

1N4755UR-1 | |
|---|---|
DigiKey Part Number | 150-1N4755UR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4755UR-1 |
Description | DIODE ZENER 43V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4755UR-1 Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 32.7 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4755AUR | Microchip Technology | 0 | 1N4755AUR-ND | 3,04761 € | Parametric Equivalent |
| 1N4755AUR/TR | Microchip Technology | 0 | 150-1N4755AUR/TRCT-ND | 2,89000 € | Parametric Equivalent |
| 1N4755UR-1/TR | Microchip Technology | 0 | 150-1N4755UR-1/TRCT-ND | 2,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 4,14265 € | 1.126,80 € |
| Unit Price without VAT: | 4,14265 € |
|---|---|
| Unit Price with VAT: | 4,92975 € |



