Parametric Equivalent
Parametric Equivalent

1N4753UR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N4753UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4753UR-1/TR |
Description | DIODE ZENER 36V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4753UR-1/TR Models |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 27.4 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4753AUR | Microchip Technology | 0 | 1N4753AUR-ND | 3,02342 € | Parametric Equivalent |
| 1N4753AUR/TR | Microchip Technology | 0 | 150-1N4753AUR/TRCT-ND | 2,86000 € | Parametric Equivalent |
| 1N4753UR-1 | Microchip Technology | 0 | 150-1N4753UR-1-ND | 4,10978 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 4,29301 € | 1.167,70 € |
| Unit Price without VAT: | 4,29301 € |
|---|---|
| Unit Price with VAT: | 5,10868 € |



