Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4752AE3 | |
|---|---|
DigiKey Part Number | 150-1N4752AE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N4752AE3 |
Description | DIODE ZENER 33V 1W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 25.1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4752A-1 | Microchip Technology | 0 | 150-1N4752A-1-ND | 2,73550 € | Parametric Equivalent |
| 1N4752A-1/TR | Microchip Technology | 0 | 150-1N4752A-1/TR-ND | 2,90565 € | Parametric Equivalent |
| 1N4752AE3/TR | Microchip Technology | 0 | 150-1N4752AE3/TR-ND | 3,07580 € | Parametric Equivalent |
| 1N4752AG | Microchip Technology | 0 | 1N4752AG-ND | 3,21977 € | Parametric Equivalent |
| 1N4752AG/TR | Microchip Technology | 0 | 150-1N4752AG/TR-ND | 3,38992 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | 2,90565 € | 828,11 € |
| Unit Price without VAT: | 2,90565 € |
|---|---|
| Unit Price with VAT: | 3,45772 € |



